Souriau 8STA00405SN technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8STA |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8STA00405SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.