Souriau 8STA00406SA technical specifications.
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 8STA00406SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.