Souriau 8STA00435PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 35 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8STA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8STA00435PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.