Souriau 8STA01098SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Current Rating | 7.5A |
| Gender | Female |
| Height | 32mm |
| Length | 33.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 8STA |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Width | 19.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8STA01098SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.