Souriau 8STA0F0635PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 8STA0F0635PB to view detailed technical specifications.
No datasheet is available for this part.