Souriau 8STA1-02-35SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | 8STA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8STA1-02-35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.