Souriau 8STA10205SC technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 8STA10205SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.