Souriau 8STA12444PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 8STA12444PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.