Souriau 8STA1Y0205PN170 technical specifications.
| Contact Gender | Male |
| Contact Material | Ferrite |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8STA1Y0205PN170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.