Souriau 8STA60205PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Current Rating | 3A |
| Gender | Male |
| Height | 10.4mm |
| Length | 17.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8ST |
| Shell Material | Aluminium |
| Termination | Crimp |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8STA60205PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.