Souriau 8STA60235SN technical specifications.
| Body Material | Aluminium |
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Zinc |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 8STA |
| Shell Material | Aluminium |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8STA60235SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.