Souriau 8STA60605PC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 8STA60605PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.