Souriau 8STA6X0635SN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 8STA |
| Shell Material | Metal |
| Shell Size | 6 |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8STA6X0635SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.