This circular connector features a flange mount design with 5 contacts, a crimp termination method, and a straight body orientation. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 13A. The connector is designed for use with a PIN contact gender and has a single port. It is manufactured by Souriau and is part of the 8T014B05PA-LC series.
Souriau 8T014B05PA-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8T014B05PA-LC to view detailed technical specifications.
No datasheet is available for this part.