This circular connector features a straight body orientation and a crimp termination method. It has five terminals and is designed for flange mounting. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 13A.
Souriau 8T014B05PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8T014B05PN to view detailed technical specifications.
No datasheet is available for this part.