This circular connector features a 12-contact SKT to RCP gender configuration and a flange mount termination method. It has a maximum operating temperature range of -65 to 175°C and a maximum current rating of 13/7.5 amps. The connector's body orientation is straight and it has 12 terminals. It is suitable for crimp termination and is designed for general use.
Souriau 8T014B97SNL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8T014B97SNL to view detailed technical specifications.
No datasheet is available for this part.