This circular connector features 41 PIN contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -65°C to 175°C, and the maximum current rating is 7.5A.
Souriau 8T120B41AN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8T120B41AN to view detailed technical specifications.
No datasheet is available for this part.