This 12-contact circular connector features a straight body orientation and a cable mount design. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is designed for use with a single port and has a total of 12 terminals.
Souriau 8TS06G1497SCL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8TS06G1497SCL to view detailed technical specifications.
No datasheet is available for this part.