
This 13-position shielded circular connector features a copper alloy contact material with nickel and gold plating, and a current rating of 5A. It is designed for free-hanging mounting and is rated for operation between -65°C and 200°C. The connector meets the military standard MIL-DTL-38999 and is available in a bulk packaging configuration.
Souriau BACC63CT11-35PC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | BACC63, 8D |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BACC63CT11-35PC to view detailed technical specifications.
No datasheet is available for this part.