Souriau BACC63CT15-5SB technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | BACC63, 8D |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau BACC63CT15-5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.