This 41-position shielded circular connector features a gold-plated contact and is rated for 7.5A. It is designed for free-hanging mounting and is resistant to various environments. The connector is available in bulk packaging and is not RoHS compliant. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Souriau BACC63CT21-41PN technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | BACC63, 8D |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BACC63CT21-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.