Souriau BACC63CT23-53SN technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 53 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 23 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BACC63CT23-53SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.