The BACC63CT25-35PC is a circular connector with 128 positions and a 25mm composite shell. It features a current rating of 5A and is plated with gold. The connector is not RoHS compliant and is terminated with a crimp connection. It meets the military standard MIL-DTL-38999.
Souriau BACC63CT25-35PC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 128 |
| RoHS Compliant | No |
| Shell Material | Composite |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BACC63CT25-35PC to view detailed technical specifications.
No datasheet is available for this part.