Souriau BACC63CU11-1SN technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | BACC63, 8D |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau BACC63CU11-1SN to view detailed technical specifications.
No datasheet is available for this part.