Souriau BACC63CU11-2SNH technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | BACC63, 8D |
| RoHS | Compliant |
Download the complete datasheet for Souriau BACC63CU11-2SNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.