Souriau BACC63CU23-35PC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 100 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 23 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BACC63CU23-35PC to view detailed technical specifications.
No datasheet is available for this part.