Souriau BACC63CU25-41PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Souriau BACC63CU25-41PN to view detailed technical specifications.
No datasheet is available for this part.