Souriau BC7P12-6N4 technical specifications.
| Plating | Tin |
| RoHS Compliant | No |
| Series | Clipper |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BC7P12-6N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.