Souriau CL101040 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Thermoplastic |
| Package Quantity | 50 |
| Plating | Gold |
| Ratings | IP40 |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL101040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.