Souriau CL102041 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 34mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL102041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.