Souriau CL103041 technical specifications.
| Body Diameter | 31mm |
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 80.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 3 |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL103041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.