Souriau CL111000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Material | Thermoplastic |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Plating | Gold |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL111000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.