Souriau CL111102 technical specifications.
| Body Diameter | 21.5mm |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Plating | Gold |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 1 |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL111102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.