Souriau CL112000 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Material | Thermoplastic |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL112000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.