Souriau CL113201 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Gender | Female |
| Material | Thermoplastic |
| Mount | Sealed |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 50 |
| Plating | Gold |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL113201 to view detailed technical specifications.
No datasheet is available for this part.