Souriau CL114202 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Mount | Sealed |
| Package Quantity | 50 |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL114202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.