Souriau CL124041 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Package Quantity | 50 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL124041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.