Souriau CL143001 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL143001 to view detailed technical specifications.
No datasheet is available for this part.