Souriau CL1C1200 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, IP40 |
| Series | Clipper |
| Shell Material | Plastic |
| Shell Size | 1 |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1C1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.