Souriau CL1C4201 technical specifications.
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Clipper |
| Shell Size | 4 |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1C4201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.