Souriau CL1F1101UK technical specifications.
| Body Diameter | 21.5mm |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau CL1F1101UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.