Souriau CL1F1203 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Type | Crimp and Solder Cup |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1F1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.