Souriau CL1M2100 technical specifications.
| Contact Material | Gold, CuZn |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Mount | Panel, Flanges |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP40, IP67 |
| Series | Clipper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1M2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
