Souriau CL1M2200 technical specifications.
| Contact Type | Crimp and Solder Cup |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP40 |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1M2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.