Souriau CL1M4100 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, IP40 |
| Series | Clipper |
| Shell Material | Plastic |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1M4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.