Souriau CL1M4101 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Type | Crimp and Solder Cup |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1M4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.