Souriau CL1P1101UK technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Series | Clipper |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau CL1P1101UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
