Souriau CL1P2101UK technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Unknown |
| Series | Clipper |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau CL1P2101UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.