Souriau CM16PC20MQ technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Clipper |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau CM16PC20MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.