Souriau CM16PS10MQ technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Clipper |
| Shell Size | 16 |
| Termination | Solder |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau CM16PS10MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.